Part Details for OH10009 by Panasonic Electronic Components
Overview of OH10009 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for OH10009
OH10009 CAD Models
OH10009 Part Data Attributes:
|
OH10009
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
OH10009
Panasonic Electronic Components
Hall Effect Sensor, 100mT Min, 500mT Max, 0.08-0.13V, Rectangular, Surface Mount, MINIPAK-4
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
Body Breadth | 1.5 mm | |
Body Height | 0.8 mm | |
Body Length or Diameter | 2.9 mm | |
Housing | PLASTIC | |
Linearity (%) | 2 % | |
Magnetic Field Range-Max | 500 mT | |
Magnetic Field Range-Min | 100 mT | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -30 °C | |
Output Range | 0.08-0.13V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Resistance | 1700 Ω | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Surface Mount | YES | |
Termination Type | SOLDER |