Part Details for OH-2020-DEX-1071-100M000000 by Microchip Technology Inc
Results Overview of OH-2020-DEX-1071-100M000000 by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OH-2020-DEX-1071-100M000000 Information
OH-2020-DEX-1071-100M000000 by Microchip Technology Inc is a Carbon Composition Resistor.
Carbon Composition Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74ACT1071DR | Texas Instruments | 10-Bit Bus Termination Networks With Bus Hold Function 14-SOIC -40 to 85 | |
TPS61071TDDCRQ1 | Texas Instruments | Automotive 1.8V to 6V Input Range, 600mA Boost Converter 6-SOT-23-THIN -40 to 105 | |
TPS61071DDCRG4 | Texas Instruments | Adjustable, 600-mA Switch, 90% Efficient PWM Boost Converter in ThinSOT-23 6-SOT-23-THIN -40 to 85 |
Price & Stock for OH-2020-DEX-1071-100M000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OH-2020-DEX-1071-100M000000
|
Microchip Technology Inc | OH-2020-DEX-1071-100M000000, Projected EOL: 2050-01-22 Lead time: 28 Weeks, 0 Days |
0 Alternates Available |
|
Buy Now |