Part Details for OGPDA1V101MF by Bolymin Inc
Results Overview of OGPDA1V101MF by Bolymin Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OGPDA1V101MF Information
OGPDA1V101MF by Bolymin Inc is a Metal Oxide Film Resistor.
Metal Oxide Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for OGPDA1V101MF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 100uF 35V 20% PluginD8xL9mm Aluminum Electrolytic Capacitors - Leaded ROHS | 60 |
|
$0.0281 / $0.0478 | Buy Now |
Part Details for OGPDA1V101MF
OGPDA1V101MF CAD Models
OGPDA1V101MF Part Data Attributes
|
OGPDA1V101MF
Bolymin Inc
Buy Now
|
Compare Parts:
OGPDA1V101MF
Bolymin Inc
Select a part to compare: |
Samacsys Manufacturer | Ymin |