OFS3HD1A2-0.300M-G
Ascend Frequency Devices
Description: Oscillator

Overview of OFS3HD1A2-0.300M-G by Ascend Frequency Devices

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications

Available Datasheets

Part # Manufacturer Description Datasheet
SF-10GSFPPLCL-000 Amphenol Cables on Demand Amphenol SF-10GSFPPLCL-000 SFP+ Optical Module - 10GBASE-SR (up to 300m/984') SFP+ Multimode Optical Transceiver Module (Duplex LC Connectors) - Cisco & HP Compatible
QXP85A4-02D-2 Amphenol Communications Solutions 40G QSFP+ SR4 300m OM3 400m OM4

CAD Models for OFS3HD1A2-0.300M-G by Ascend Frequency Devices
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for OFS3HD1A2-0.300M-G by Ascend Frequency Devices

OFS3HD1A2-0.300M-G
Ascend Frequency Devices
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
ASCEND FREQUENCY DEVICES
Reach Compliance Code
unknown
Want to compare parts?
  1. OFS3HD1A2-0.300M-G
    Ascend Frequency Devices
    Oscillator
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OFS3HD1A2-0.300M-G by Ascend Frequency Devices.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OFS3HD1A2-0.300M-G by Ascend Frequency Devices

Select Manufacturer
Which Manufacturer of OFS3HD1A2-0.300M-G would you like to use for your alert(s)?
  • Please alert me when OFS3HD1A2-0.300M-G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for OFS3HD1A2-0.300M-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OFS3HD1A2-0.300M-G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for OFS3HD1A2-0.300M-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OFS3HD1A2-0.300M-G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OFS3HD1A2-0.300M-G by Ascend Frequency Devices

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: