Part Details for OFP150-20A by Essentra Components
Overview of OFP150-20A by Essentra Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST1-060LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:60, ROHS COMPLIANT | |
CST2-030LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:30, ROHS COMPLIANT | |
CST2-100LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:100, ROHS COMPLIANT |
Price & Stock for OFP150-20A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-OFP150-20A
|
Mouser Electronics | Conduit Fittings & Accessories OLSON FLANGE PROTECTORS 150:HDPE BLACK RoHS: Compliant | 0 |
|
$15.3300 / $21.3200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 18 Weeks | 0 |
|
$15.2300 | Buy Now |
|
Onlinecomponents.com | Self-Locking Flange Protector - Compatible Pipe Size, 150 Class Pressure Rating, Outside Diameter 698.5 mm (27.500 in) RoHS: Compliant | 0 |
|
$14.6400 / $17.5700 | Buy Now |