Part Details for OFEB-3-19 by Essentra Components
Overview of OFEB-3-19 by Essentra Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OFEB-3-19
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ4257
|
Newark | Cable Clamp, Natural, Nylon 6.6, 20.6Mm, Cable Clamp/Clip Type:Adhesive Fiber Clip, Internal Diameter:-, Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6), Cable Clamp/Clip Colour:Natural, External Length:20.6Mm, Height:7.6Mmrohs Compliant: Yes |Essentra Components OFEB-3-19 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 850 |
|
$0.1290 | Buy Now |
DISTI #
RPC2027-ND
|
DigiKey | FIBER OPTIC BRACKET EXPANDABLE Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
628 In Stock |
|
$0.1949 / $0.5200 | Buy Now |
DISTI #
144-OFEB-3-19
|
Mouser Electronics | Cable Mounting & Accessories Fiber Clamp,Expnd,Adh Mnt,Natural, Fiber Clmp,Expnd,Adh Mnt,Nat RoHS: Compliant | 805 |
|
$0.2080 / $0.5100 | Buy Now |
DISTI #
71184809
|
RS | Fiber Clips - 3 Slot, 6 Cables, 3mm Cable, Adhesive Mount, UL94 V-0 Nylon, Natur | Essentra Components OFEB-3-19 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4680 / $0.5200 | RFQ |
|
Future Electronics | PFEB Series Expendable Adjustable Backed 6 Hole Fiber Cable Clamp RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.1950 / $0.2300 | Buy Now |
|
Bisco Industries | 5 |
|
Buy Now | ||
|
Onlinecomponents.com | Fiber Clip - Adhesive - UL94 V-0 - Natural - Nylon RoHS: Compliant | 0 |
|
$0.1648 / $0.2209 | Buy Now |
DISTI #
RICOFEB-3-19
|
DB Roberts | Fiber ClampExpndAdh MntNatural | 0 |
|
RFQ |