Part Details for OFCI1810BR by Panduit Corp
Overview of OFCI1810BR by Panduit Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OFCI1810BR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-OFCI1810BR-ND
|
DigiKey | WIRE SPLICE BURIED CLOSURE Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
2 In Stock |
|
$429.8400 | Buy Now |
DISTI #
OFCI1810BR
|
Avnet Americas | In-Line Closure 18.7 x 10Inch and Ribbon Fiber Tray - Bulk (Alt: OFCI1810BR) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$412.6900 | Buy Now |
DISTI #
PANOFCI1810BR
|
Heilind Electronics | IN-LINE CLOSURE, 18.7X10, ACCEPTS SING | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
000000000006136855
|
Sager | Enclosures, Boxes, & Cases In-Line closure, 18.7x10, accepts sing Min Qty: 1 | 0 |
|
$449.8000 / $472.8700 | Buy Now |