Part Details for OFCG-16 by Essentra Components
Overview of OFCG-16 by Essentra Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OFCG-16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ4256
|
Newark | Cable Clamp, Black, Pvc, 50.8Mm, Cable Clamp/Clip Type:Fiber Coiling Clip, Internal Diameter:-, Cable Clamp/Clip Material:Pvc (Polyvinylchloride), Cable Clamp/Clip Colour:Black, External Length:50.8Mm, External Width:24.9Mm Rohs Compliant: Yes |Essentra Components OFCG-16 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 112 |
|
$0.6900 | Buy Now |
DISTI #
RPC1584-ND
|
DigiKey | OPT FIBER COIL GUIDE .98" BLK Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
79 In Stock |
|
$0.4141 / $0.9000 | Buy Now |
DISTI #
144-OFCG-16
|
Mouser Electronics | Cable Mounting & Accessories Fiber Coil Guide,No Adh,Black, Fiber Coil Guide,No Adh,Blk RoHS: Compliant | 278 |
|
$0.8080 / $1.6500 | Buy Now |
DISTI #
71184808
|
RS | Coiling Clip Fiber Bracket: To OFCC-16A-RT Mount, UL94 V-0 PVC, 2.00 inL x .98 i | Essentra Components OFCG-16 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 400 |
|
$1.4000 / $1.6500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks | 0 |
|
$0.7820 | Buy Now |
|
Bisco Industries | 176 |
|
Buy Now | ||
|
Onlinecomponents.com | Coiling Clip To OFCC-16A-RT UL94 V-0 PVC 50.8 mm (2.000 in) 24.9 mm (0.980 in) RoHS: Compliant | 0 |
|
$0.3761 / $0.9965 | Buy Now |
DISTI #
53850621
|
Verical | Optical Fiber Coiling Clip Min Qty: 42 Package Multiple: 1 | Americas - 100 |
|
$1.8097 / $1.8654 | Buy Now |
DISTI #
66758718
|
Verical | Optical Fiber Coiling Clip Min Qty: 42 Package Multiple: 1 | Americas - 76 |
|
$1.8654 | Buy Now |
DISTI #
RICOFCG-16
|
DB Roberts | Fiber Coil GuideNo AdhBlack | 0 |
|
RFQ |