Part Details for OFCD1610BR by Panduit Corp
Overview of OFCD1610BR by Panduit Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OFCD1610BR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-OFCD1610BR-ND
|
DigiKey | WIRE SPLICE BURIED CLOSURE Min Qty: 1 Lead time: 34 Weeks Container: Bulk |
2 In Stock |
|
$502.2700 | Buy Now |
DISTI #
OFCD1610BR
|
Avnet Americas | Outdoor One Dome Closure 16 x 10Inch - Bulk (Alt: OFCD1610BR) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$482.2200 | Buy Now |
DISTI #
PANOFCD1610BR
|
Heilind Electronics | DOME CLOSURE, 16X10 ORGAN ,WUNIVERSAL | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
000000000006136851
|
Sager | Enclosures, Boxes, & Cases Dome closure, 16x10 ,w/universal organ Min Qty: 1 | 0 |
|
$525.5900 / $552.5500 | Buy Now |