Part Details for OF110JE-TR by Ohmite Mfg Co
Overview of OF110JE-TR by Ohmite Mfg Co
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OF110JE-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
273-OF110JE-TRCT-ND
|
DigiKey | RES 11 OHM 5% 1/2W AXIAL Min Qty: 1 Lead time: 39 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2634 In Stock |
|
$0.3898 / $1.1000 | Buy Now |
Part Details for OF110JE-TR
OF110JE-TR CAD Models
OF110JE-TR Part Data Attributes:
|
OF110JE-TR
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
OF110JE-TR
Ohmite Mfg Co
Fixed Resistor, Carbon Composition, 0.5W, 11ohm, 350V, 5% +/-Tol, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Ohmite | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.7 mm | |
Lead Length | 28.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Package Diameter | 3.8 mm | |
Package Length | 10.3 mm | |
Package Style | Axial | |
Packing Method | TR, 10 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 11 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON COMPOSITION | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |