Part Details for OF105JE by Ohmite Mfg Co
Overview of OF105JE by Ohmite Mfg Co
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OF105JE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13P5881
|
Newark | Through Hole Carbon Composition Resistor, Little Demon- , Of Series, 1 Mohm, 500 Mw, - 5%, 350 V Rohs Compliant: Yes |Ohmite OF105JE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Quest Components | FIXED RESISTOR, CARBON COMPOSITION, 0.5W, 1000000OHM, 350V, 5% +/-TOL, THROUGH HOLE MOUNT | 140 |
|
$0.6695 / $1.3390 | Buy Now |
DISTI #
Ohmite Mfg. OF105JE
|
PEI Genesis | Fix Res CC | 0 |
|
Buy Now |
Part Details for OF105JE
OF105JE CAD Models
OF105JE Part Data Attributes
|
OF105JE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
OF105JE
Ohmite Mfg Co
Fixed Resistor, Carbon Composition, 0.5W, 1000000ohm, 350V, 5% +/-Tol, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.60 | |
Samacsys Manufacturer | Ohmite | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.7 mm | |
Lead Length | 28.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Package Diameter | 3.8 mm | |
Package Length | 10.3 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 1000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON COMPOSITION | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for OF105JE
This table gives cross-reference parts and alternative options found for OF105JE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OF105JE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCR20G105JM | RESISTOR, CARBON COMPOSITION, 0.5W, 5%, 1000000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Rockwell Automation / Allen-Bradley | OF105JE vs RCR20G105JM |
OF105J | Fixed Resistor, Carbon Composition, 0.5W, 1000000ohm, 350V, 5% +/-Tol, Through Hole Mount, AXIAL LEADED | Ohmite Mfg Co | OF105JE vs OF105J |