Part Details for OF-MCL-12-A by Ruland Manufacturing Co Inc
Overview of OF-MCL-12-A by Ruland Manufacturing Co Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OF-MCL-12-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3188-OF-MCL-12-A-ND
|
DigiKey | 12 MM ALUMINUM SHAFT COLLAR Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
26 In Stock |
|
$21.3500 | Buy Now |
DISTI #
72177433
|
RS | Shaft Collar,1-Pc Mountable w Flats, Tapped, Bore 12mm, OD 28mm, W 11mm,2024 Al | Ruland Manufacturing OF-MCL-12-A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$21.3000 | RFQ |