Part Details for OET305S by Orion Fans
Overview of OET305S by Orion Fans
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OET305S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK0193
|
Newark | Enclosure, Ec Fan Tray, 3 Fan, 401Cfm, No. Of Fans:3, Supply Voltage:265Vac, Power Rating:-, Bearing Type:Ball Bearing, Product Range:Oet305 Series Rohs Compliant: Yes |Orion Fans OET305S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$211.7700 | Buy Now |
DISTI #
1053-OET305S-ND
|
DigiKey | EC FAN TRAY 3 POS 80-265V, SHORT Min Qty: 1 Lead time: 19 Weeks Container: Box |
2 In Stock |
|
$241.7940 / $254.5200 | Buy Now |
DISTI #
670-OET305S
|
Mouser Electronics | EC Fans EC Fan Tray, 3 Position, 432x356x44.5mm, 80-265VAC, 401CFM, Dual Ball, Short RoHS: Compliant | 2 |
|
$241.7900 / $249.9700 | Buy Now |
DISTI #
73637827
|
RS | EC Fan Tray, 1 RU Expandable, Vertical Flow, 3 Fans,80-265V, 401CFM, 19x14x1.75 | Orion Fans OET305S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$300.0000 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$240.0000 | Buy Now |
|
Onlinecomponents.com | EC FAN TRAY 3 POS 80-265V, SHORT RoHS: Compliant | 0 |
|
$242.2600 / $261.0000 | Buy Now |
|
Neutron USA | EC Fan Tray, 1 RU Expandable, Vertical Flow, 3 Fans,80-265V, 401CFM, 19x14x1.75 | 0 |
|
$617.7600 | Buy Now |
DISTI #
10142519
|
TestEquity LLC | Orion Fans OET305S EC Fan Tray, 80/265V Dual Voltage, 401CFM, 3 Units, Black, OA300-DV Series | 0 |
|
$300.0000 | Buy Now |
Part Details for OET305S
OET305S CAD Models
OET305S Part Data Attributes
|
OET305S
Orion Fans
Buy Now
|
Compare Parts:
OET305S
Orion Fans
|
Samacsys Manufacturer | Orion Fans |