Part Details for OED-ST-1556SN by ITW Lumex
Overview of OED-ST-1556SN by ITW Lumex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OED-ST-1556SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70127315
|
RS | Phototransistor, NPN, 5.0 V (Min.), 6.0 mA (Typ.) (Collector), 75 mW, -20 C | Lumex OED-ST-1556SN RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2540 / $0.2820 | RFQ |
|
Quest Components | PHOTO TRANSISTOR, 900NM, 0.006A I(C) | 5311 |
|
$0.1650 / $0.4500 | Buy Now |
Part Details for OED-ST-1556SN
OED-ST-1556SN CAD Models
OED-ST-1556SN Part Data Attributes:
|
OED-ST-1556SN
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
OED-ST-1556SN
ITW Lumex
Photo Transistor, 900nm, 0.006A I(C), 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Package Description | 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.70.80 | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Dark Current-Max | 100 nA | |
Infrared Range | YES | |
Light Current-Nom | 6 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
On-State Current-Max | 0.006 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | PHOTO TRANSISTOR | |
Peak Wavelength | 900 nm | |
Power Dissipation-Max | 0.1 W | |
Shape | ROUND | |
Size | 1.5 mm | |
Surface Mount | NO |