Part Details for OED-SI3292-2TV-300 by ITW Lumex
Overview of OED-SI3292-2TV-300 by ITW Lumex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for OED-SI3292-2TV-300
OED-SI3292-2TV-300 CAD Models
OED-SI3292-2TV-300 Part Data Attributes
|
OED-SI3292-2TV-300
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
OED-SI3292-2TV-300
ITW Lumex
Transistor Output Slotted Switch, 1-Channel, 3.2mm Slot Width, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Package Description | 4 PIN | |
Reach Compliance Code | compliant | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.06 A | |
Gap Size | 3.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
On-State Current-Max | 0.000001 A | |
On-state Collector Current-Nom | 0.3 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SLOTTED SWITCH | |
Output Circuit Type | Transistor | |
Slot Width-Nom | 3.2 mm | |
Surface Mount | NO |