Part Details for OED-PT-304R2 by ITW Lumex
Overview of OED-PT-304R2 by ITW Lumex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TC75S102F | Toshiba Electronic Devices & Storage Corporation | Operational Amplifier, 1.5V to 5.5V, I/O Rail to Rail, IDD=0.27μA, SOT-25 | |
PQU650-12P | Murata Manufacturing Co Ltd | AC/DC 650W, 6”X4” U-CHANNEL, 12V O/P | |
MD82C55/R | Rochester Electronics LLC | 82C55 - Parallel I/O Port, 24 I/O, CMOS |
Part Details for OED-PT-304R2
OED-PT-304R2 CAD Models
OED-PT-304R2 Part Data Attributes
|
OED-PT-304R2
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
OED-PT-304R2
ITW Lumex
Photo Darlington, 850nm, 0.005A I(C), 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Package Description | 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.70.80 | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Dark Current-Max | 1000 nA | |
Infrared Range | YES | |
Light Current-Nom | 5 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
On-State Current-Max | 0.005 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | PHOTO DARLINGTON | |
Peak Wavelength | 850 nm | |
Power Dissipation-Max | 0.075 W | |
Shape | ROUND | |
Size | 2.5 mm | |
Surface Mount | NO |