Part Details for OED-LDC13001EAB by ITW Lumex
Overview of OED-LDC13001EAB by ITW Lumex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TC75S102F | Toshiba Electronic Devices & Storage Corporation | Operational Amplifier, 1.5V to 5.5V, I/O Rail to Rail, IDD=0.27μA, SOT-25 | |
PQU650-12P | Murata Manufacturing Co Ltd | AC/DC 650W, 6”X4” U-CHANNEL, 12V O/P | |
MD82C55/R | Rochester Electronics LLC | 82C55 - Parallel I/O Port, 24 I/O, CMOS |
Part Details for OED-LDC13001EAB
OED-LDC13001EAB CAD Models
OED-LDC13001EAB Part Data Attributes
|
OED-LDC13001EAB
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
OED-LDC13001EAB
ITW Lumex
Laser Diode, 1310nm, TO-18, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Package Description | TO-18, 4 PIN | |
Reach Compliance Code | compliant | |
Configuration | SINGLE WITH BUILT-IN PHOTO DIODE | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LASER DIODE | |
Output Power-Nom | 10 mW | |
Peak Wavelength | 1310 nm | |
Shape | ROUND | |
Size | 1 mm | |
Threshold Current-Max | 20 mA |