Part Details for OED-CL-23F-TR by ITW Lumex
Overview of OED-CL-23F-TR by ITW Lumex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for OED-CL-23F-TR
OED-CL-23F-TR CAD Models
OED-CL-23F-TR Part Data Attributes:
|
OED-CL-23F-TR
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
OED-CL-23F-TR
ITW Lumex
Infrared LED, 2mm, 1-Element, 880nm, CERAMIC, SURFACE MOUNT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Package Description | CERAMIC, SURFACE MOUNT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | INFRARED LED | |
Packing Method | TR | |
Peak Wavelength | 880 nm | |
Shape | RECTANGULAR | |
Size | 2 mm |