Part Details for OED-CL-1L1 by ITW Lumex
Results Overview of OED-CL-1L1 by ITW Lumex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OED-CL-1L1 Information
OED-CL-1L1 by ITW Lumex is an Infrared LED.
Infrared LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PQU650-12P | Murata Manufacturing Co Ltd | AC/DC 650W, 6”X4” U-CHANNEL, 12V O/P | |
TC75S102F | Toshiba Electronic Devices & Storage Corporation | Operational Amplifier, 1.5V to 5.5V, I/O Rail to Rail, IDD=0.27μA, SOT-25 | |
P8255A-5 | Rochester Electronics LLC | P8255A - Parallel I/O Port, 24 I/O, NMOS, PDIP40 |
Price & Stock for OED-CL-1L1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OED-CL-1L1-ND
|
DigiKey | EMITTER IR 880NM 100MA RADIAL Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
696-OED-CL-1L1
|
Mouser Electronics | Infrared Emitters IR 880nm Clear 30mW/sr 10 deg RoHS: Compliant | 14528 |
|
$0.1200 / $0.1900 | Buy Now |
DISTI #
71494830
|
RS | T5X9 IR EMITTER 880NM 10 DEG ANGLE | Lumex OED-CL-1L1 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1550 / $0.1610 | RFQ |
Part Details for OED-CL-1L1
OED-CL-1L1 CAD Models
OED-CL-1L1 Part Data Attributes
|
OED-CL-1L1
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
OED-CL-1L1
ITW Lumex
Infrared LED, 5mm, 1-Element, 880nm, 2 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Package Description | 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | INFRARED LED | |
Peak Wavelength | 880 nm | |
Shape | ROUND | |
Size | 5 mm |