Part Details for ODV-3-220070-3F12-SN by Invertek Drives Ltd
Overview of ODV-3-220070-3F12-SN by Invertek Drives Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
POE13F-12LB | Coilcraft Inc | SMPS Transformer, 13W, ROHS COMPLIANT | |
POE13F-12LD | Coilcraft Inc | SMPS Transformer, 13W, ROHS COMPLIANT | |
POE13F-12L | Coilcraft Inc | SMPS Transformer, 13W, |
Price & Stock for ODV-3-220070-3F12-SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72146118
|
RS | AC Drive, Frame 2, 7A, 2Hp, 3 Phase, IP20, LED Keypad, Filter, ODV-3 Series | Invertek Drives ODV-3-220070-3F12-SN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$577.5800 / $641.7500 | RFQ |