Part Details for ODT301-A by Orion Fans
Overview of ODT301-A by Orion Fans
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for ODT301-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ7650
|
Newark | Expansion Module For Odt301, 3 Fans, 12Vdc |Orion Fans ODT301-A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$220.0000 / $240.0000 | Buy Now |
DISTI #
1053-ODT301-A-ND
|
DigiKey | Thermal Products Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$184.2200 | Buy Now |
DISTI #
670-ODT301-A
|
Mouser Electronics | DC Fans Fan Tray, Additional Expansion Module, 3 Unit, 12VDC, 16.5x5.25x1.75", 372.3CFM RoHS: Compliant | 0 |
|
$170.6300 / $184.1900 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$160.0000 | Buy Now |
|
Onlinecomponents.com | Expansion Module for ODT301 - 3 Fans - 12VDC RoHS: Compliant | 0 |
|
$160.0000 / $171.4300 | Buy Now |
DISTI #
10142530
|
TestEquity LLC | Orion Fans ODT301-A DC Fan Tray, Expansion Module, 12V, 330CFM, 3 Units, Black, OD300 Series | 0 |
|
$200.0000 | Buy Now |