There are no models available for this part yet.
Overview of ODP-2-54050-3HF42-MN by Invertek Drives Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL54050IRUZ-T | Renesas Electronics Corporation | Ultra Low ON-Resistance, +1.65V to +4.5V, Single Supply, Dual SPDT Analog Switch | |
ISL54050IRUZ-T7A | Renesas Electronics Corporation | Ultra Low ON-Resistance, +1.65V to +4.5V, Single Supply, Dual SPDT Analog Switch |
Price & Stock for ODP-2-54050-3HF42-MN by Invertek Drives Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72146000
|
RS | AC Drive, Frame 5, 72A, 50Hp, 3 Phase, IP20, TFT Keypad, Filter, ODP-2 Series | Invertek Drives ODP-2-54050-3HF42-MN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 1 |
|
$3,013.3600 / $3,106.5500 | Buy Now |