Part Details for ODM20-05SC12 by ETA-USA
Overview of ODM20-05SC12 by ETA-USA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ODM20-05SC12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2387-ODM20-05SC12-ND
|
DigiKey | DC DC CONVERTER 5V 20W Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$63.0000 | Buy Now |
DISTI #
618-ODM20-05SC12
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 20W 9V-18Vi 5Vo 4A DIP-5 RoHS: Compliant | 0 |
|
$57.0000 / $70.3900 | Order Now |