There are no models available for this part yet.
Overview of ODL2.5/R by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ODL2.5/R by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1920-ODL2.5/R-ND
|
DigiKey | DIN TERM BLK, SCREW, DBL LEVEL Min Qty: 50 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.7354 | Buy Now | |
DISTI #
845-ODL2.5/R
|
Mouser Electronics | Altech DIN Term Blk, Screw, Dbl Level | 0 |
|
$2.5100 / $3.6900 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 11 Weeks | 0 |
|
$2.5800 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.5700 / $3.2000 | Buy Now | ||
DISTI #
10118579
|
TestEquity LLC | Altech ODL2.5/R DIN Term Blk, Screw, Dbl Level 25A, 300V, 24-12AWG, 5mm, red | 0 |
|
$3.8600 | Buy Now |