Part Details for ODE-3-240095-3F42 by Invertek Drives Ltd
Results Overview of ODE-3-240095-3F42 by Invertek Drives Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ODE-3-240095-3F42 Information
ODE-3-240095-3F42 by Invertek Drives Ltd is an RF/Microwave Detector.
RF/Microwave Detectors are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for ODE-3-240095-3F42
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72145860
|
RS | AC Drive, Frame 2, 9.5A, 5Hp, 3 Phase, IP20, LED Keypad, Filter, ODE-3 Series | Invertek Drives ODE-... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 3 |
|
$500.0100 / $555.5700 | Buy Now |
DISTI #
ODE-3-240095-3F42
|
TME | Vector inverter, 4kW, 3x400VAC, 3x380÷480VAC, 0÷10V, IN: 4, 0÷500Hz Min Qty: 1 | 8 |
|
$382.9200 / $411.2800 | Buy Now |