Part Details for ODD78M4R7N00 by Amphenol Positronic
Overview of ODD78M4R7N00 by Amphenol Positronic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ODD78M4R7N00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ2007
|
Newark | Odd78M4R7N00 |Positronic ODD78M4R7N00 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$175.1300 / $230.2000 | Buy Now |
DISTI #
276-ODD78M4R7N00
|
Mouser Electronics | D-Sub High Density Connectors D-Sub Male Connector 78P Solder Tail Right Angle Zinc Shell Boardlock RoHS: Not Compliant | 0 |
|
$91.6800 / $94.8400 | Order Now |
DISTI #
POSODD78M4R7N00
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSODD78M4R7N00
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for ODD78M4R7N00
ODD78M4R7N00 CAD Models
ODD78M4R7N00 Part Data Attributes
|
ODD78M4R7N00
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
ODD78M4R7N00
Amphenol Positronic
D Type Connector, 78 Contact(s), Male, 0.095 inch Pitch, Solder Terminal, #4-40, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | W/ CROSS BAR&PUSH-ON FASTENER | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.605 inch | |
Body Depth | 0.614 inch | |
Body Length | 2.626 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 12 A | |
Reference Standard | UL, CSA | |
Shell Finish | ZINC | |
Shell Size | 5/D | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.41 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 78 |
Alternate Parts for ODD78M4R7N00
This table gives cross-reference parts and alternative options found for ODD78M4R7N00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ODD78M4R7N00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ODD78M4R80V3Z | D Type Connector, 78 Contact(s), Male, 0.095 inch Pitch, Solder Terminal, #4-40, Receptacle | Amphenol Positronic | ODD78M4R7N00 vs ODD78M4R80V3Z |
ODD78M4R7NV3Z | D Type Connector, 78 Contact(s), Male, 0.095 inch Pitch, Solder Terminal, #4-40, Receptacle | Amphenol Positronic | ODD78M4R7N00 vs ODD78M4R7NV3Z |
ODD78M4R8N0X | D Type Connector, 78 Contact(s), Male, 0.095 inch Pitch, Solder Terminal, #4-40, Receptacle | Amphenol Positronic | ODD78M4R7N00 vs ODD78M4R8N0X |
ODD78M4R8NE20 | D Type Connector, 78 Contact(s), Male, 0.095 inch Pitch, Solder Terminal, #4-40, Receptacle | Amphenol Positronic | ODD78M4R7N00 vs ODD78M4R8NE20 |
ODD78M4R8NV3X | D Type Connector, 78 Contact(s), Male, 0.095 inch Pitch, Solder Terminal, #4-40, Receptacle | Amphenol Positronic | ODD78M4R7N00 vs ODD78M4R8NV3X |
ODD78M4R7NT6S | D Type Connector, 78 Contact(s), Male, 0.095 inch Pitch, Solder Terminal, #4-40, Receptacle | Amphenol Positronic | ODD78M4R7N00 vs ODD78M4R7NT6S |
ODD78M4R2NT0 | D Type Connector, 78 Contact(s), Male, 0.095 inch Pitch, Solder Terminal, #4-40, Receptacle | Amphenol Positronic | ODD78M4R7N00 vs ODD78M4R2NT0 |
ODD78M4R70V5S | D Type Connector, 78 Contact(s), Male, 0.095 inch Pitch, Solder Terminal, #4-40, Receptacle | Amphenol Positronic | ODD78M4R7N00 vs ODD78M4R70V5S |
ODD78M4R8N0S | D Type Connector, 78 Contact(s), Male, 0.095 inch Pitch, Solder Terminal, #4-40, Receptacle | Amphenol Positronic | ODD78M4R7N00 vs ODD78M4R8N0S |
ODD78M4R7NT6Z | D Type Connector, 78 Contact(s), Male, 0.095 inch Pitch, Solder Terminal, #4-40, Receptacle | Amphenol Positronic | ODD78M4R7N00 vs ODD78M4R7NT6Z |