Part Details for ODD78M3000Z by Amphenol Positronic
Overview of ODD78M3000Z by Amphenol Positronic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for ODD78M3000Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ1996
|
Newark | Odd78M3000Z |Positronic ODD78M3000Z RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$107.0100 / $140.6600 | Buy Now |
DISTI #
276-ODD78M3000Z
|
Mouser Electronics | D-Sub High Density Connectors D-Sub Male Connector 78P Solder Tail Straight Tin Shell RoHS: Not Compliant | 0 |
|
$52.9100 / $57.9400 | Order Now |
DISTI #
POSODD78M3000Z
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSODD78M3000Z
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for ODD78M3000Z
ODD78M3000Z CAD Models
ODD78M3000Z Part Data Attributes
|
ODD78M3000Z
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
ODD78M3000Z
Amphenol Positronic
D Subminiature Connector, 78 Contact(s), Male, 0.095 inch Pitch, Solder Terminal, Locking,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-24308 | |
Board Mounting Option | HOLE .112-.124 | |
Body Breadth | 0.605 inch | |
Body Depth | 0.225 inch | |
Body Length | 2.635 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 2.41 inch | |
Mating Contact Row Spacing | 0.082 inch | |
Mating Information | MULTIPAL MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.08 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 12 A | |
Reference Standard | CSA,MIL,UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Terminal Length | 0.15 inch | |
Terminal Pitch | 2.41 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 78 | |
UL Flammability Code | 94V-0 |