Part Details for ODD44M00000 by Amphenol Positronic
Overview of ODD44M00000 by Amphenol Positronic
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for ODD44M00000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ8003
|
Newark | Odd44M00000 |Positronic ODD44M00000 RoHS: Not Compliant Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.3000 / $54.2800 | Buy Now |
DISTI #
2899-ODD44M00000-ND
|
DigiKey | ODD44M00000 Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
121 In Stock |
|
$10.2805 / $13.3300 | Buy Now |
DISTI #
276-ODD44M00000
|
Mouser Electronics | D-Sub High Density Connectors D-Sub Male Connector 44P Crimp Zinc Shell RoHS: Not Compliant | 0 |
|
$26.9700 / $32.1000 | Order Now |
DISTI #
POSODD44M00000
|
Heilind Electronics | 44 POSITION DSUB MALE | Americas - 0 in Stock |
|
$18.6559 / $47.5384 | Buy Now |
DISTI #
69822894
|
Verical | Conn D-Sub M 44 POS 2.29mm Crimp ST Panel Mount Min Qty: 4 Package Multiple: 1 Date Code: 2002 | Americas - 106 |
|
$9.3467 / $18.6934 | Buy Now |
|
Quest Components | D TYPE CONNECTOR, 44 CONTACT(S), MALE, HOLE .112-.124, RECEPTACLE | 96 |
|
$18.6900 / $29.9000 | Buy Now |
DISTI #
POSODD44M00000
|
Interstate Connecting Components | 44 POSITION DSUB MALE | 0 |
|
$18.6559 / $47.5384 | Buy Now |
Part Details for ODD44M00000
ODD44M00000 CAD Models
ODD44M00000 Part Data Attributes
|
ODD44M00000
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
ODD44M00000
Amphenol Positronic
D Type Connector, 44 Contact(s), Male, Hole .112-.124, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | ORDERED WITHOUT CONTACTS | |
Body Breadth | 0.494 inch | |
Body Depth | 0.411 inch | |
Body Length | 2.088 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Contact Pitch | 2.29 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Option 2 | LOCKING | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current (Signal) | 12 A | |
Reference Standard | UL, CSA | |
Shell Finish | ZINC | |
Shell Size | 3/B | |
Termination Type | CRIMP | |
Total Number of Contacts | 44 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 30 AWG |