Part Details for ODD26M3S000 by Amphenol Positronic
Overview of ODD26M3S000 by Amphenol Positronic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for ODD26M3S000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ7983
|
Newark | Odd26M3S000 |Positronic ODD26M3S000 RoHS: Not Compliant Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.7800 / $56.2300 | Buy Now |
DISTI #
276-ODD26M3S000
|
Mouser Electronics | D-Sub High Density Connectors D-Sub Male Connector 26P Solder Tail Straight Zinc Shell RoHS: Not Compliant | 0 |
|
$21.9100 / $24.7900 | Order Now |
DISTI #
POSODD26M3S000
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSODD26M3S000
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for ODD26M3S000
ODD26M3S000 CAD Models
ODD26M3S000 Part Data Attributes
|
ODD26M3S000
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
ODD26M3S000
Amphenol Positronic
D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-24308 | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.494 inch | |
Body Depth | 0.225 inch | |
Body Length | 1.541 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Contact Pitch | 2.29 inch | |
Mating Contact Row Spacing | 0.078 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.98 mm | |
Rated Current (Signal) | 12 A | |
Shell Finish | ZINC | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Terminal Pitch | 2.29 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |
Alternate Parts for ODD26M3S000
This table gives cross-reference parts and alternative options found for ODD26M3S000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ODD26M3S000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L717HDA26PD3CH3RC309 | D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | ODD26M3S000 vs L717HDA26PD3CH3RC309 |
KF66X-A26P-OJM15 | D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Kycon Inc | ODD26M3S000 vs KF66X-A26P-OJM15 |
4027-26H | D Subminiature Connector, 26 Contact(s), Male, Solder Terminal | Regal Electronics | ODD26M3S000 vs 4027-26H |
L717HDAG26POL2RM5 | D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | ODD26M3S000 vs L717HDAG26POL2RM5 |
17BH-026-P-AM-2-00 | D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, | Amphenol Corporation | ODD26M3S000 vs 17BH-026-P-AM-2-00 |
17BH-026-P-AM-1-10 | D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, | Amphenol Corporation | ODD26M3S000 vs 17BH-026-P-AM-1-10 |
ODD26M4R700Z-14 | D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, | Amphenol Positronic | ODD26M3S000 vs ODD26M4R700Z-14 |
302-032-202 | D Subminiature Connector, 26 Contact(s), Male, Solder Terminal | I/O Interconnect | ODD26M3S000 vs 302-032-202 |
DD26M4000Z | D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, | Amphenol Positronic | ODD26M3S000 vs DD26M4000Z |
K66X-A26P-NR30 | D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Kycon Inc | ODD26M3S000 vs K66X-A26P-NR30 |