-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ1568
|
Newark | Odd26F10000/Aa |Positronic ODD26F10000/AA RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$71.5400 / $94.0300 | Buy Now |
DISTI #
276-ODD26F10000/AA
|
Mouser Electronics | D-Sub High Density Connectors D-Sub Female Connector 26P Crimp Zinc Shell RoHS RoHS: Compliant | 0 |
|
$35.3700 / $38.7300 | Order Now |
DISTI #
POSODD26F10000/AA
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
ODD26F10000/AA
|
TTI | D-Sub High Density Connectors D-Sub Female Connector 26P Crimp Zinc Shell RoHS RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 0 |
|
$46.4900 | Buy Now |
DISTI #
POSODD26F10000/AA
|
Interstate Connecting Components | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ODD26F10000/AA
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
ODD26F10000/AA
Amphenol Positronic
D Subminiature Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Positronic | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
Contact Material | COPPER ALLOY |