There are no models available for this part yet.
Overview of ODC5AQ by Opto 22
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ODC5AQ by Opto 22
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96F6471
|
Newark | Output Module, Current Rating:1A, Product Range:-, Input Voltage:4V Dc To 8V Dc, Load Current:1A, Load Voltage Range:5Vdc To 200Vdc, Relay Terminals:Through Hole Rohs Compliant: Yes |Opto 22 ODC5AQ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$100.5800 / $111.3800 | Buy Now | |
DISTI #
70133634
|
RS | Module, Output, Digital,5 to 200,Sup-V 5VDC,12mA Cur-In,26.9mmWx78.23mmH,4000VAC | Opto 22 ODC5AQ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$101.2400 / $112.4900 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$85.4400 / $108.8700 | Buy Now |
CAD Models for ODC5AQ by Opto 22
Part Data Attributes for ODC5AQ by Opto 22
ODC5AQ
Opto 22
|
|
---|---|
Samacsys Manufacturer
|
Opto 22
|
Want to compare parts?
-
ODC5AQOpto 22VS
-