Part Details for ODC5A by Crydom Inc
Results Overview of ODC5A by Crydom Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ODC5A Information
ODC5A by Crydom Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for ODC5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P6659
|
Newark | Dc Output Module Output Module 1A 3 - 250Vdc Outp |Sensata/crydom ODC5A RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$79.5400 / $87.5900 | Buy Now |
DISTI #
70131165
|
RS | Module, DC Output, 10 mADC (Typ.), Solid State, 2 mADC (Max.), 240 Ohms (Nom.) | Sensata - Crydom OD... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 1 |
|
$82.6000 / $93.8600 | Buy Now |
DISTI #
CRYODC5A
|
Heilind Electronics | 0.6 OUTPUT MODULE, PCB MOUNT I/O MODULE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Output Module - 2.75-8 VDC Control Voltage Range - 1.0 A Maximum Load Current - 3-250 VDC Operating ... more RoHS: Compliant |
21 In Stock |
|
$48.3000 / $65.6500 | Buy Now |
DISTI #
000000000000276487
|
Sager | I/O Modules DC OUTPUT 5VDC Min Qty: 1 | 0 |
|
$48.2000 / $52.4600 | Buy Now |
|
Master Electronics | Output Module - 2.75-8 VDC Control Voltage Range - 1.0 A Maximum Load Current - 3-250 VDC Operating ... more RoHS: Compliant |
21 In Stock |
|
$48.3000 / $65.6500 | Buy Now |