Part Details for ODC5 by Magnecraft
Overview of ODC5 by Magnecraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ODC5
ODC5 CAD Models
ODC5 Part Data Attributes:
|
ODC5
Magnecraft
Buy Now
Datasheet
|
Compare Parts:
ODC5
Magnecraft
Solid State Relay,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAGNECRAFT | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Control Current | 0.01 A | |
Control Voltage | 2.5 V | |
Input Type | DC | |
JESD-609 Code | e0 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Output Circuit Type | Triac | |
Overall Height | 31.7 mm | |
Overall Length | 43.1 mm | |
Terminal Finish | Tin/Lead (Sn/Pb) |