Part Details for ODC5 by Crouzet
Overview of ODC5 by Crouzet
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ODC5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | TRANSISTOR OUTPUT SOLID STATE RELAY, 4000 V ISOLATION-MAX | 2 |
|
$5.6000 / $8.4000 | Buy Now |
|
Quest Components | TRANSISTOR OUTPUT SOLID STATE RELAY, 4000 V ISOLATION-MAX | 18 |
|
$34.4254 / $38.2504 | Buy Now |
Part Details for ODC5
ODC5 CAD Models
ODC5 Part Data Attributes:
|
ODC5
Crouzet
Buy Now
Datasheet
|
Compare Parts:
ODC5
Crouzet
Analog Circuit, 1 Func, PACKAGE-4
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CROUZET LTD | |
Package Description | PACKAGE-4 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-XSMA-P4 | |
Length | 43.2 mm | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 32.3 mm | |
Supply Voltage-Max (Vsup) | 8 V | |
Supply Voltage-Min (Vsup) | 2.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE | |
Width | 15.2 mm |