Part Details for ODC24 by TE Connectivity
Results Overview of ODC24 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ODC24 Information
ODC24 by TE Connectivity is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for ODC24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Optoelectronics | 307 |
|
RFQ |
Part Details for ODC24
ODC24 CAD Models
ODC24 Part Data Attributes
|
ODC24
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ODC24
TE Connectivity
Solid State Relay, IC,NORMALLY-OPEN PC-MOUNT SOLID-STATE RELAY,1-CHANNEL,SIP
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | POTTER & BRUMFIELD INC | |
Reach Compliance Code | unknown | |
Control Voltage | 18 V | |
Input Type | DC | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Output Circuit Type | Transistor | |
Overall Height | 32 mm | |
Overall Length | 43.2 mm |