Part Details for ODC15 by Opto 22
Overview of ODC15 by Opto 22
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ODC15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18M9269
|
Newark | I/O Module, Current Rating:3A, Product Range:-, Accessory Type:Dc Output Module, External Depth:15.2Mm, External Width:43.2Mm, For Use With:Opto22 Snap Pac Systems, Length:31.8Mm, No. Of Analog Inputs:1, No. Of Analog Outputs:1 Rohs Compliant: Yes |Opto 22 ODC15 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$29.2100 / $31.4100 | Buy Now |
DISTI #
94-ODC15
|
Mouser Electronics | I/O Modules DC Output, 5-60 VDC, 15 VDC Logic RoHS: Compliant | 15 |
|
$24.5800 / $29.7400 | Buy Now |
DISTI #
70133498
|
RS | Module, 5 to 60 VDC, 3 A @ 45 degC (Current Rating), 15 mA Logic Input Current | Opto 22 ODC15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 34 |
|
$28.1900 / $32.0400 | Buy Now |
|
Onlinecomponents.com | I/O Module Relays Output Module 4000VAC Thru-Hole/Plug-In |
18 In Stock |
|
$22.0800 / $40.1900 | Buy Now |
|
Master Electronics | I/O Module Relays Output Module 4000VAC Thru-Hole/Plug-In |
18 In Stock |
|
$22.0800 / $40.1900 | Buy Now |
Part Details for ODC15
ODC15 CAD Models
ODC15 Part Data Attributes:
|
ODC15
Opto 22
Buy Now
|
Compare Parts:
ODC15
Opto 22
|
Samacsys Manufacturer | Opto 22 |