Part Details for ODC15 by Crydom Inc
Overview of ODC15 by Crydom Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ODC15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P6654
|
Newark | 0.6 Output Module, Pcb Mount |Sensata/crydom ODC15 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 63 |
|
$54.4000 / $60.1300 | Buy Now |
DISTI #
2266-ODC15-ND
|
DigiKey | DC OUTPUT MODULE 3A Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
63 In Stock |
|
$53.2400 / $63.3300 | Buy Now |
DISTI #
CC1213-ND
|
DigiKey | DC OUTPUT MODULE 3A Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
23 In Stock |
|
$51.0402 / $57.8500 | Buy Now |
DISTI #
70131175
|
RS | Module, DC Output, 10 mADC (Typ.), Solid State, 1 mADC (Max.), 900 Ohms (Nom.) | Sensata - Crydom ODC15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 2 |
|
$52.0700 / $57.8500 | Buy Now |
DISTI #
70134256
|
RS | MODULE, DIGITAL, 24 VDC (NOM.), 13 MA (MAX.), 10 UA (MAX.), 0.025 MS, 0.05 MS | Sensata - Crydom ODC15 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$51.0600 / $54.7000 | RFQ |
DISTI #
CRYODC15
|
Heilind Electronics | 0.6 OUTPUT MODULE, PCB MOUNT I/O MODULE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SOLID STATE RELAY (I/O MODULE) 3-60 V - 0.6" I/O Module RoHS: Compliant |
430 In Stock |
|
$46.6700 / $60.2100 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 25 |
|
$13.2000 | Buy Now |
|
Bristol Electronics | 15 |
|
RFQ | ||
|
Quest Components | 20 |
|
$14.3000 | Buy Now |
Part Details for ODC15
ODC15 CAD Models
ODC15 Part Data Attributes:
|
ODC15
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
ODC15
Crydom Inc
Transistor Output SSR, 1-Channel, 4000V Isolation,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL APPROVED | |
Configuration | SINGLE | |
Control Current | 0.01 A | |
Control Voltage | 8.5 V | |
Forward Current-Max | 0.02 A | |
Input Type | DC | |
Isolation Voltage-Max | 4000 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 3 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | Triac | |
Overall Height | 31.7 mm | |
Overall Length | 43.1 mm | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier |