Part Details for ODB600PT-48MB by Orion Fans
Overview of ODB600PT-48MB by Orion Fans
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ODB600PT-48MB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ7505
|
Newark | Dc Blower - 48V 120 X 31Mm |Orion Fans ODB600PT-48MB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.7000 / $32.4000 | Buy Now |
DISTI #
670-ODB600PT-48MB
|
Mouser Electronics | Blowers & Centrifugal Fans DC Blower, 120.5x120.5x31mm, 48VDC, 22CFM, 0.47W, 42dBA, 2300RPM, Ball, Wire RoHS: Compliant | 0 |
|
$23.5500 / $27.7000 | Order Now |
|
Onlinecomponents.com | DC BLOWER 120X31 48V BALL, 25cfm RoHS: Compliant | 0 |
|
$18.8000 / $23.9200 | Buy Now |