Part Details for ODB22071-48HB10A by Orion Fans
Overview of ODB22071-48HB10A by Orion Fans
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ODB22071-48HB10A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH9635
|
Newark | Fan Blower, 220Mm X 71Mm, 129.6W, 48Vdc, Blower Type:Motorized Impeller, Supply Voltage:48Vdc, Voltage Type:Dc, Fan Frame Size:220Mm, External Depth:71Mm, Air Flow - Cfm:621Cfm, Air Flow - M3/Min:-, Noise Rating:69Db, Ip Rating:- Rohs Compliant: Yes |Orion Fans ODB22071-48HB10A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$121.0100 / $149.5300 | Buy Now |
DISTI #
51AK1595
|
Newark | Fan Blower, 220Mm, 129.6W, 48Vdc Rohs Compliant: Yes |Orion Fans ODB22071-48HB10A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$136.3400 / $168.9200 | Buy Now |
DISTI #
1053-1799-ND
|
DigiKey | FAN IMP MTRZD 221.5X71MM 48VDC Min Qty: 6 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$137.9250 | Buy Now |
DISTI #
670-ODB22071-48HB10A
|
Mouser Electronics | Blowers & Centrifugal Fans Impeller, 220x71mm Round, 48VDC, 621CFM, Ball, Wire, Open Collector Tach/PWM RoHS: Compliant | 0 |
|
$137.9300 | Order Now |
DISTI #
71106738
|
RS | DC Fan, Square,48V,2.7A,129.6W,3150RPM,618CFM,68dB,220x71,W/PWM-Tach | Orion Fans ODB22071-48HB10A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$119.5800 / $140.6800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$115.2400 | Buy Now |
|
Onlinecomponents.com | IMPELLER 220X71MM 48VDC W/PWM-TACH RoHS: Compliant | 0 |
|
$113.2100 / $142.0500 | Buy Now |
|
Neutron USA | DC Fans DC Motorized Impeller, 220x71mm, 48VDC, Ball Bearing, 4x Wire Leads, Tachometer, PWM | 0 |
|
$246.7000 | Buy Now |
DISTI #
10142643
|
TestEquity LLC | Orion Fans ODB22071-48HB10A DC Motorized Impeller, 48V, 220x71mm, ODB22071 Series | 0 |
|
$144.0500 | Buy Now |
Part Details for ODB22071-48HB10A
ODB22071-48HB10A CAD Models
ODB22071-48HB10A Part Data Attributes:
|
ODB22071-48HB10A
Orion Fans
Buy Now
|
Compare Parts:
ODB22071-48HB10A
Orion Fans
|
Samacsys Manufacturer | Orion Fans |