Part Details for ODB22071-24HB10A by Orion Fans
Overview of ODB22071-24HB10A by Orion Fans
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ODB22071-24HB10A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH9634
|
Newark | Fan Blower, 220Mm X 71Mm, 105.6W, 24Vdc, Blower Type:Motorized Impeller, Supply Voltage:24Vdc, Voltage Type:Dc, Fan Frame Size:220Mm, External Depth:71Mm, Air Flow - Cfm:580Cfm, Air Flow - M3/Min:-, Noise Rating:68Db, Ip Rating:- Rohs Compliant: Yes |Orion Fans ODB22071-24HB10A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$121.0100 / $149.5300 | Buy Now |
DISTI #
1053-1798-ND
|
DigiKey | FAN IMP MTRZD 221.5X71MM 24VDC Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
1 In Stock |
|
$114.3556 / $137.9200 | Buy Now |
DISTI #
670-ODB22071-24HB10A
|
Mouser Electronics | Blowers & Centrifugal Fans Impeller, 220x71mm Round, 24VDC, 580CFM, Ball, Wire, Open Collector Tach/PWM RoHS: Compliant | 0 |
|
$122.2200 / $123.9600 | Order Now |
DISTI #
71106737
|
RS | DC Fan, Square,24V,4.4A,105.6W,3150RPM,618CFM,68dB,220x71,W/PWM-Tach | Orion Fans ODB22071-24HB10A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$124.1300 / $137.9200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$115.2400 | Buy Now |
|
Onlinecomponents.com | IMPELLER 220X71MM 24VDC W/PWM-TACH RoHS: Compliant | 0 |
|
$113.2100 / $142.0500 | Buy Now |
DISTI #
10142642
|
TestEquity LLC | Orion Fans ODB22071-24HB10A DC Motorized Impeller, 24V, 220x71mm, ODB22071 Series | 0 |
|
$144.0500 | Buy Now |
Part Details for ODB22071-24HB10A
ODB22071-24HB10A CAD Models
ODB22071-24HB10A Part Data Attributes:
|
ODB22071-24HB10A
Orion Fans
Buy Now
|
Compare Parts:
ODB22071-24HB10A
Orion Fans
|
Samacsys Manufacturer | Orion Fans |