Part Details for ODB19069-24HB10A by Orion Fans
Overview of ODB19069-24HB10A by Orion Fans
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ODB19069-24HB10A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK1592
|
Newark | Fan Blower, 190Mm, 108W, 24Vdc Rohs Compliant: Yes |Orion Fans ODB19069-24HB10A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$113.7500 / $140.5700 | Buy Now |
DISTI #
91AH9632
|
Newark | Fan Blower, 190Mm X 69Mm, 108W, 24Vdc, Blower Type:Motorized Impeller, Supply Voltage:24Vdc, Voltage Type:Dc, Fan Frame Size:190Mm, External Depth:69Mm, Air Flow - Cfm:395Cfm, Air Flow - M3/Min:-, Noise Rating:70Db, Power Rating:108Wrohs Compliant: Yes |Orion Fans ODB19069-24HB10A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$114.6600 / $141.6900 | Buy Now |
DISTI #
1053-1796-ND
|
DigiKey | FAN IMP MTRZD 189.5X68.5MM 24VDC Min Qty: 4 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$130.6950 | Buy Now |
DISTI #
670-ODB19069-24HB10A
|
Mouser Electronics | Blowers & Centrifugal Fans Impeller, 190x69mm Round, 24VDC, 395CFM, Ball, Wire, Open Collector Tach/PWM RoHS: Compliant | 0 |
|
$130.7000 | Order Now |
DISTI #
71106735
|
RS | DC Fan, Square,24V,4.5A,108W,3200RPM,395CFM,75dB,190x69,W/PWM-Tach | Orion Fans ODB19069-24HB10A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$117.6300 / $130.7000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$109.2000 | Buy Now |
|
Onlinecomponents.com | IMPELLER 190X69MM 24VDC W/PWM-TACH RoHS: Compliant | 0 |
|
$107.2700 / $134.6100 | Buy Now |
|
Neutron USA | DC Fans DC Motorized Impeller, 190x69mm, 24VDC, Ball Bearing, 4x Wire Leads, Tachometer, PWM | 1 |
|
$262.1300 | Buy Now |
DISTI #
10142640
|
TestEquity LLC | Orion Fans ODB19069-24HB10A DC Motorized Impeller, 24V, 190x69mm, ODB19069 Series | 0 |
|
$136.5000 | Buy Now |
Part Details for ODB19069-24HB10A
ODB19069-24HB10A CAD Models
ODB19069-24HB10A Part Data Attributes:
|
ODB19069-24HB10A
Orion Fans
Buy Now
|
Compare Parts:
ODB19069-24HB10A
Orion Fans
|
Samacsys Manufacturer | Orion Fans |