Part Details for ODB182-12HB by Orion Fans
Overview of ODB182-12HB by Orion Fans
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
UPC2912HB-AY | Renesas Electronics Corporation | 3 Terminal Regulators, MP-3, / |
Price & Stock for ODB182-12HB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
670-ODB182-12HB
|
Mouser Electronics | Blowers & Centrifugal Fans DC Blower, 182x171x82mm, 24VDC RoHS: Compliant | 0 |
|
$84.7500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$84.6200 / $106.4500 | Buy Now |