Part Details for OD9238-48HBIP69K by Orion Fans
Overview of OD9238-48HBIP69K by Orion Fans
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OD9238-48HBIP69K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ0141
|
Newark | Dc Axial Fan, Ball, 100Cfm, 0.25A, 48V, Supply Voltage Vdc:48V, Fan Frame Type:Square, Fan Frame Size:92Mm, External Depth:38Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:100Cfm, Noise Rating:56Db, Power Rating:12W, Ip Rating:Ip69K Rohs Compliant: Yes |Orion Fans OD9238-48HBIP69K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$20.1700 | Buy Now |
DISTI #
1053-OD9238-48HBIP69K-ND
|
DigiKey | FAN AXIAL 92X38MM 48VDC WIRE Min Qty: 1 Lead time: 19 Weeks Container: Box | Temporarily Out of Stock |
|
$23.3819 / $30.8100 | Buy Now |
DISTI #
670-OD9238-48HBIP69K
|
Mouser Electronics | DC Fans DC Fan, 92x92x38mm, 48VDC, 100CFM, 0.25A, 56dBA, 4500RPM, Ball, Wire, IP69K RoHS: Compliant | 15 |
|
$23.6500 / $31.1600 | Buy Now |
DISTI #
72127378
|
RS | DC Fan, IP69K, 92x92x38mm, 48VDC, Dual Ball, 0.25A, 4500RPM, 100CFM, Leadwire | Orion Fans OD9238-48HBIP69K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$25.1800 / $31.4700 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$24.4000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$24.0300 / $31.5500 | Buy Now |
|
Neutron USA | DC Fans DC Fan, 92x92x38mm, 48VDC, 100CFM, 0.25A, 56dBA, 4500RPM, 0.7inH2O, Dual Ball Bearing, Lead Wires, IP69K Rated | 0 |
|
$114.2000 | Buy Now |
DISTI #
10142107
|
TestEquity LLC | Orion Fans OD9238-48HBIP69K DC Fan, 48, 100CFM, 92x92x38mm, OD9238-IP69K Series | 0 |
|
$30.5000 | Buy Now |