Part Details for OD9238-24MBVXE by Orion Fans
Overview of OD9238-24MBVXE by Orion Fans
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OD9238-24MBVXE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK3001
|
Newark | Dc Fan, Ball, 92Mm, 5975Rpm, 24V, 0.9A, Supply Voltage Vdc:24V, Fan Frame Type:Square, Fan Frame Size:92Mm, External Depth:38Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:124.8Cfm, Noise Rating:64.1Dba, Power Rating:22.4W Rohs Compliant: Yes |Orion Fans OD9238-24MBVXE RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.2700 | Buy Now |
DISTI #
1053-OD9238-24MBVXE-ND
|
DigiKey | FAN AXIAL 92X38MM 24VDC WIRE Min Qty: 500 Lead time: 19 Weeks Container: Box | Temporarily Out of Stock |
|
$19.8574 | Buy Now |
DISTI #
670-OD9238-24MBVXE
|
Mouser Electronics | DC Fans DC Vane Axial Fan, 92x92x38mm, 24VDC, 124.8CFM, 22.4W, High Performance, Ball RoHS: Compliant | 0 |
|
$19.7800 | Order Now |
DISTI #
73548800
|
RS | DC Fan, 24V, 92 x 92 x 38mm, Vane Axial, VXE Series | Orion Fans OD9238-24MBVXE RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$20.0900 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 500 Package Multiple: 500 | 0 |
|
$20.4800 | Buy Now |
|
Onlinecomponents.com | DC Fan - 24 VDC - 92 x 92 x 38mm - Vane Axial - VXE RoHS: Compliant | 0 |
|
$19.6700 / $55.3000 | Buy Now |