Part Details for OD9238-12HBVXC by Orion Fans
Overview of OD9238-12HBVXC by Orion Fans
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OD9238-12HBVXC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK1780
|
Newark | Dc Axial Fan, Ball, 125Cfm, 2A, 12V Rohs Compliant: Yes |Orion Fans OD9238-12HBVXC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 45 |
|
$22.0800 / $28.9300 | Buy Now |
DISTI #
89AH2642
|
Newark | Axial Fan, 135Cfm, 58.5Db, 16.56W, 12Vdc, Supply Voltage Vdc:12V, Fan Frame Type:Square, Fan Frame Size:92Mm, External Depth:38Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:135Cfm, Noise Rating:58.5Dba, Power Rating:16.56W Rohs Compliant: Yes |Orion Fans OD9238-12HBVXC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.8900 / $24.4600 | Buy Now |
DISTI #
1053-1287-ND
|
DigiKey | FAN AXIAL 92.5X38MM 12VDC WIRE Min Qty: 1 Lead time: 19 Weeks Container: Box |
214 In Stock |
|
$16.6100 | Buy Now |
DISTI #
670-OD9238-12HB-VXC
|
Mouser Electronics | DC Fans DC Vane Axial Fan, High Static Pressure, 92x92x38mm, 12VDC, 135CFM, Ball, Wire RoHS: Compliant | 59 |
|
$16.6100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$17.7200 | Buy Now |
|
Onlinecomponents.com | FAN DC 92x38 12V 135cfm, vane axial RoHS: Compliant |
750 In Stock |
|
$17.6400 / $26.7100 | Buy Now |
|
Powell Electronics | FAN DC 92x38 12V 135cfm Min Qty: 1 | 80 |
|
$20.4500 / $24.1600 | Buy Now |
DISTI #
4035403
|
element14 Asia-Pacific | DC AXIAL FAN, BALL, 125CFM, 2A, 12V RoHS: Compliant Min Qty: 1 Container: Each | 45 |
|
$18.9325 / $25.5806 | Buy Now |
DISTI #
4035403
|
Farnell | DC AXIAL FAN, BALL, 125CFM, 2A, 12V RoHS: Compliant Min Qty: 1 Lead time: 25 Weeks, 1 Days Container: Each | 45 |
|
$29.7919 / $42.1528 | Buy Now |
|
Master Electronics | FAN DC 92x38 12V 135cfm, vane axial RoHS: Compliant |
750 In Stock |
|
$17.6400 / $26.7100 | Buy Now |