Part Details for OD9225-12MB by Orion Fans
Overview of OD9225-12MB by Orion Fans
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OD9225-12MB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK1773
|
Newark | Dc Axial Fan, Ball, 49.8Cfm, 0.29A, 12V Rohs Compliant: Yes |Orion Fans OD9225-12MB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 32 |
|
$12.9200 / $16.3600 | Buy Now |
DISTI #
89AH2636
|
Newark | Axial Fan, Ball, 44Cfm, 31Db, 12Vdc, Supply Voltage Vdc:12V, Fan Frame Type:Square, Fan Frame Size:92.5Mm, External Depth:25Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:44Cfm, Noise Rating:31Dba, Power Rating:-, Rated Speed:2400Rpm Rohs Compliant: Yes |Orion Fans OD9225-12MB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.6700 / $14.0100 | Buy Now |
DISTI #
1053-1280-ND
|
DigiKey | FAN AXIAL 92.5X25MM 12VDC WIRE Min Qty: 1 Lead time: 19 Weeks Container: Box |
146 In Stock |
|
$9.6545 / $13.1700 | Buy Now |
DISTI #
670-OD922512MB
|
Mouser Electronics | DC Fans DC Fan, 92x92x25mm, 12VDC, 44CFM, 0.15A, 31dBA, 2400RPM, Dual Ball, Lead Wires RoHS: Compliant | 0 |
|
$9.8600 / $13.1600 | Order Now |
DISTI #
70103507
|
RS | DC Fan, Square, 12V, 2400RPM, Wire Leads | Orion Fans OD9225-12MB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 15 |
|
$10.5400 / $13.1700 | Buy Now |
|
Future Electronics | OD9225 Series 2400 RPM 92 x 92 x 25 mm 44 CFM 12 V Dual Ball Bearing DC Fan RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 40 Container: Box | 0Box |
|
$11.1500 / $11.7100 | Buy Now |
|
Onlinecomponents.com | FAN DC 92X25 12V BALL, 44cfm RoHS: Compliant | 0 |
|
$9.0500 / $13.0400 | Buy Now |
|
Powell Electronics | Fans & Blowers Fan 92x25 12VDC Ball Wire 35cfm 30dBA Min Qty: 1 | 16 |
|
$11.4000 / $13.4700 | Buy Now |
DISTI #
4035396
|
element14 Asia-Pacific | DC AXIAL FAN, BALL, 49.8CFM, 0.29A, 12V RoHS: Compliant Min Qty: 1 Container: Each | 32 |
|
$10.6226 / $13.8928 | Buy Now |
DISTI #
4035396
|
Farnell | DC AXIAL FAN, BALL, 49.8CFM, 0.29A, 12V RoHS: Compliant Min Qty: 1 Lead time: 25 Weeks, 1 Days Container: Each | 32 |
|
$16.5321 / $25.0175 | Buy Now |