Part Details for OD9225-12HBIP68 by Orion Fans
Overview of OD9225-12HBIP68 by Orion Fans
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OD9225-12HBIP68
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AH2632
|
Newark | Axial Fan, Ball, 50Cfm, 35Db, 3W, 12Vdc, Supply Voltage Vdc:12V, Fan Frame Type:Square, Fan Frame Size:92Mm, External Depth:25Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:50Cfm, Noise Rating:35Dba, Power Rating:3W, Ip Rating:Ip68 Rohs Compliant: Yes |Orion Fans OD9225-12HBIP68 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$16.1600 / $21.2100 | Buy Now |
DISTI #
1053-1859-ND
|
DigiKey | FAN AXIAL 92X25MM 12VDC WIRE Min Qty: 1 Lead time: 19 Weeks Container: Box |
584 In Stock |
|
$14.5052 / $19.6000 | Buy Now |
DISTI #
670-OD9225-12HBIP68
|
Mouser Electronics | DC Fans DC Axial Fan, 92x92x25mm, 12VDC, 50CFM, 3W, 0.29A, 35dBA, Ball, Wire, IP68 RoHS: Compliant | 277 |
|
$15.1800 / $19.1500 | Buy Now |
DISTI #
71732539
|
RS | DC Fan, IP68, 12V,50CFM, 35db, 2900RPM, 92x92x25mm, OD8032 IP68 Series | Orion Fans OD9225-12HBIP68 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$16.4600 / $20.5800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$14.9600 | Buy Now |
|
Onlinecomponents.com | DC Fan - 12V - 92 x 92 x 25mm - 0.29W - 50CFM - 2900RPM - 35dB - IP68 RoHS: Compliant |
97 In Stock |
|
$14.7500 / $22.7300 | Buy Now |
DISTI #
70371372
|
Verical | DC Fan Axial Ball Bearing 12V 8V to 13.8V 49.8CFM 35dB 92 X 92 X 25mm High Speed Min Qty: 3 Package Multiple: 1 Date Code: 2223 | Americas - 97 |
|
$19.3939 / $28.0271 | Buy Now |
|
Powell Electronics | DC Fan - 12V 92 x 92 x Min Qty: 1 | 4 |
|
$17.2600 / $20.4000 | Buy Now |
DISTI #
4035393
|
element14 Asia-Pacific | DC AXIAL FAN, BALL, 49.8CFM, 0.29A, 12V RoHS: Compliant Min Qty: 1 Container: Each | 20 |
|
$15.8769 / $21.5456 | Buy Now |
DISTI #
4035393
|
Farnell | DC AXIAL FAN, BALL, 49.8CFM, 0.29A, 12V RoHS: Compliant Min Qty: 1 Lead time: 25 Weeks, 1 Days Container: Each | 20 |
|
$25.2233 / $38.1481 | Buy Now |
Part Details for OD9225-12HBIP68
OD9225-12HBIP68 CAD Models
OD9225-12HBIP68 Part Data Attributes:
|
OD9225-12HBIP68
Orion Fans
Buy Now
|
Compare Parts:
OD9225-12HBIP68
Orion Fans
|
Samacsys Manufacturer | Orion Fans |