Part Details for OD9225-12HB01A by Orion Fans
Overview of OD9225-12HB01A by Orion Fans
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OD9225-12HB01A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK1769
|
Newark | Dc Axial Fan, Ball, 60.2Cfm, 0.29A, 12V Rohs Compliant: Yes |Orion Fans OD9225-12HB01A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$16.4400 / $20.8200 | Buy Now |
DISTI #
89AH2633
|
Newark | Axial Fan, Ball, 53Cfm, 35Db, 12Vdc, Supply Voltage Vdc:12V, Fan Frame Type:Square, Fan Frame Size:92.5Mm, External Depth:25Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:53Cfm, Noise Rating:35Dba, Power Rating:-, Rated Speed:2900Rpm Rohs Compliant: Yes |Orion Fans OD9225-12HB01A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.2700 / $17.4100 | Buy Now |
DISTI #
1053-1277-ND
|
DigiKey | FAN AXIAL 92.5X25MM 12VDC WIRE Min Qty: 1 Lead time: 19 Weeks Container: Box | Temporarily Out of Stock |
|
$11.6762 / $15.9800 | Buy Now |
DISTI #
3937-OD9225-12HB01A-ND
|
DigiKey | FAN AXIAL 92.5X25MM 12VDC WIRE Min Qty: 1 Lead time: 19 Weeks Container: Box MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
670-OD9225-12HB-01A
|
Mouser Electronics | DC Fans DC Fan, 92x92x25mm, 12VDC, 53CFM, 0.24A, 35dBA, Ball, Wire, Open Collector Tach RoHS: Compliant | 39 |
|
$11.9900 / $16.3700 | Buy Now |
DISTI #
70103586
|
RS | DC Fan, Square, 12V,92x92x25mm,53CFM,35dBA, 2900RPM, Wire Leads | Orion Fans OD9225-12HB01A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$13.2300 / $16.5300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$12.2800 | Buy Now |
|
Onlinecomponents.com | FAN DC 92X25 12V BALL W/OC TACH, 50cfm RoHS: Compliant | 0 |
|
$11.2400 / $16.2100 | Buy Now |
|
Neutron USA | DC Fans Fan 92x25 12VDC Ball Wire OpenColl Tach | 0 |
|
$73.6900 | Buy Now |
DISTI #
10142070
|
TestEquity LLC | Orion Fans OD9225-12HB01A DC Fan, 12V, 53CFM, 92x92x25mm, OD9225 Series | 0 |
|
$15.3500 | Buy Now |