Part Details for OD910J by Ohmite Mfg Co
Overview of OD910J by Ohmite Mfg Co
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OD910J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res Carbon Composition 91 Ohm 5% 0.25W(1/4W) Molded AXL | Alternative Product Available |
|
$0 | Buy Now |
Part Details for OD910J
OD910J CAD Models
OD910J Part Data Attributes
|
OD910J
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
OD910J
Ohmite Mfg Co
Fixed Resistor, Carbon Composition, 0.25W, 91ohm, 250V, 5% +/-Tol, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.60 | |
JESD-609 Code | e0 | |
Manufacturer Series | OD | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK; TR, 10 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 91 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON COMPOSITION | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 250 V |
Alternate Parts for OD910J
This table gives cross-reference parts and alternative options found for OD910J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OD910J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCR07910JM | RESISTOR, CARBON COMPOSITION, 0.25W, 5%, 91ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Rockwell Automation / Allen-Bradley | OD910J vs RCR07910JM |
RCR07G910JR | Fixed Resistor, Carbon Composition, 0.25W, 91ohm, 5% +/-Tol, Through Hole Mount, AXIAL LEADED | Rockwell Automation / Allen-Bradley | OD910J vs RCR07G910JR |
RCR07910JP | RESISTOR, CARBON COMPOSITION, 0.25W, 5%, 91ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Rockwell Automation / Allen-Bradley | OD910J vs RCR07910JP |
RC07GF910J | Fixed Resistor, Carbon Composition, 0.25W, 91ohm, 5% +/-Tol, Through Hole Mount, AXIAL LEADED | Rockwell Automation / Allen-Bradley | OD910J vs RC07GF910J |
RCR07G910JP | Fixed Resistor, Carbon Composition, 0.25W, 91ohm, 5% +/-Tol, Through Hole Mount, AXIAL LEADED | Rockwell Automation / Allen-Bradley | OD910J vs RCR07G910JP |
RCR07910JS | RESISTOR, CARBON COMPOSITION, 0.25W, 5%, 91ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Rockwell Automation / Allen-Bradley | OD910J vs RCR07910JS |