Part Details for OD8038-24HBVXC10A by Orion Fans
Overview of OD8038-24HBVXC10A by Orion Fans
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OD8038-24HBVXC10A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK1763
|
Newark | Dc Axial Fan, Ball, 99Cfm, 0.5A, 24V Rohs Compliant: Yes |Orion Fans OD8038-24HBVXC10A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$26.4300 / $34.6400 | Buy Now |
DISTI #
1053-1271-ND
|
DigiKey | FAN AXIAL 80X38MM 24VDC WIRE Min Qty: 1 Lead time: 19 Weeks Container: Box |
8394 In Stock |
|
$19.2800 | Buy Now |
DISTI #
670-OD80384HBVXC10A
|
Mouser Electronics | DC Fans DC Vane Axial Fan, High Static Pressure, 80x80x38mm, 24VDC, 4xWire, Tach/PWM RoHS: Compliant | 293 |
|
$19.3200 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$20.5600 | Buy Now |
|
Onlinecomponents.com | DC Fan - Vaneaxial 80 x 38mm RoHS: Compliant | 0 |
|
$18.1600 / $21.9200 | Buy Now |
|
Powell Electronics | DC Fans Min Qty: 1 | 10 |
|
$70.6800 / $77.1000 | Buy Now |
|
Neutron USA | DC Fans 80x38 24V OpnCol Tch 4Wire 99cfm 57dB PWM | 0 |
|
$85.0300 | Buy Now |
Part Details for OD8038-24HBVXC10A
OD8038-24HBVXC10A CAD Models
OD8038-24HBVXC10A Part Data Attributes
|
OD8038-24HBVXC10A
Orion Fans
Buy Now
|
Compare Parts:
OD8038-24HBVXC10A
Orion Fans
|
Samacsys Manufacturer | Orion Fans |